
REF2033AIDDCR | |
|---|---|
DigiKey Part Number | 296-46177-2-ND - Tape & Reel (TR) 296-46177-1-ND - Cut Tape (CT) 296-46177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2033AIDDCR |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.65V, 3.3V V ±0.05% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF2033AIDDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.65V, 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 8ppm/°C | |
Noise - 0.1Hz to 10Hz | 12ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.32V ~ 5.5V | |
Current - Supply | 460µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥644.00000 | ¥644 |
| 10 | ¥485.80000 | ¥4,858 |
| 25 | ¥446.44000 | ¥11,161 |
| 100 | ¥403.18000 | ¥40,318 |
| 250 | ¥382.52400 | ¥95,631 |
| 500 | ¥370.08600 | ¥185,043 |
| 1,000 | ¥359.84200 | ¥359,842 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥347.18867 | ¥1,041,566 |
| Unit Price without JCT: | ¥644.00000 |
|---|---|
| Unit Price with JCT: | ¥708.40000 |











