
PTRF1222IRTMR | |
|---|---|
DigiKey Part Number | PTRF1222IRTMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTRF1222IRTMR |
Description | PTRF1222IRTMR |
Customer Reference | |
Detailed Description | RF IC Upconverter UHF 3.5GHz 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PTRF1222IRTMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Upconverter | |
Frequency | 3.5GHz | |
RF Type | UHF | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |

