
PTH05050WAZ | |
|---|---|
DigiKey Part Number | 296-20416-ND |
Manufacturer | |
Manufacturer Product Number | PTH05050WAZ |
Description | DC DC CONVERTER 0.8-3.6V 6A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05050WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.87" L x 0.50" W x 0.36" H (22.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,070.00000 | ¥4,070 |
| 5 | ¥3,918.40000 | ¥19,592 |
| 10 | ¥3,854.80000 | ¥38,548 |
| 25 | ¥3,772.32000 | ¥94,308 |
| 56 | ¥3,701.03571 | ¥207,258 |
| 112 | ¥3,640.76786 | ¥407,766 |
| Unit Price without JCT: | ¥4,070.00000 |
|---|---|
| Unit Price with JCT: | ¥4,477.00000 |


