
PTH04T240WAZT | |
|---|---|
DigiKey Part Number | 296-PTH04T240WAZTTR-ND - Tape & Reel (TR) 296-PTH04T240WAZTCT-ND - Cut Tape (CT) 296-PTH04T240WAZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTH04T240WAZT |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 10A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T240WAZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.87" L x 0.62" W x 0.35" H (22.1mm x 15.7mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥3,411.45200 | ¥852,863 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,886.00000 | ¥3,886 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,110.00000 | ¥3,110 |
| Unit Price without JCT: | ¥3,110.00000 |
|---|---|
| Unit Price with JCT: | ¥3,421.00000 |

