
PTH04T220WAS | |
---|---|
DigiKey Part Number | 296-21402-ND |
Manufacturer | |
Manufacturer Product Number | PTH04T220WAS |
Description | DC DC CONVERTER 0.69-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 3.6V 16A 2.2V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH04T220WAS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 16A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD Module | |
Size / Dimension | 0.95" L x 0.75" W x 0.36" H (24.1mm x 19.1mm x 9.1mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥3,970.00000 | ¥3,970 |
5 | ¥3,822.80000 | ¥19,114 |
10 | ¥3,760.70000 | ¥37,607 |
42 | ¥3,635.33333 | ¥152,684 |
84 | ¥3,576.14286 | ¥300,396 |
126 | ¥3,541.92857 | ¥446,283 |
252 | ¥3,484.17857 | ¥878,013 |
Unit Price without JCT: | ¥3,970.00000 |
---|---|
Unit Price with JCT: | ¥4,367.00000 |