Isolated Module DC DC Converter 2 Output 5V -5V 6.5A, 6.5A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB48510AAH

DigiKey Part Number
296-20314-ND
Manufacturer
Manufacturer Product Number
PTB48510AAH
Description
DC DC CONVERTER +/-5V 65W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 6.5A, 6.5A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB48510AAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Current - Output (Max)
6.5A, 6.5A
Power (Watts)
65 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 45 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

45In Stock
Ships from Rochester Electronics, LLC