
PT78NR109S | |
|---|---|
DigiKey Part Number | 296-20262-ND |
Manufacturer | |
Manufacturer Product Number | PT78NR109S |
Description | DC DC CONVERTER -9V .55A |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -9V 550mA 7V - 21V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT78NR109S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 21V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 550mA | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Module | |
Size / Dimension | 0.94" L x 0.90" W x 0.34" H (23.9mm x 22.9mm x 8.6mm) | |
Base Product Number |

