
PT5406N | |
|---|---|
DigiKey Part Number | PT5406N-ND |
Manufacturer | |
Manufacturer Product Number | PT5406N |
Description | DC DC CONVERTER 1.2V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 5.5A 3.1V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PT5406N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5.5A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.90" L x 0.48" W x 0.95" H (22.9mm x 12.2mm x 24.1mm) | |
Base Product Number |

