PMLKBUCKBOOSTEVMB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 13
Unit Price: ¥14,315.00000
Datasheet
MFG_PMLKBUCKBOOSTEVMB.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMLKBUCKBOOSTEVMB

DigiKey Part Number
296-48277-ND
Manufacturer
Manufacturer Product Number
PMLKBUCKBOOSTEVMB
Description
EVAL BOARD FOR LM5118
Customer Reference
Detailed Description
LM5118 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Buck-Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LM5118
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes