
PGA2311PA | |
|---|---|
DigiKey Part Number | PGA2311PA-ND |
Manufacturer | |
Manufacturer Product Number | PGA2311PA |
Description | IC VOLUME CONTROL 16PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 2 Channel 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PGA2311PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Volume Control | |
Applications | Audio, Musical Instruments | |
Number of Channels | 2 | |
Interface | SPI | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 31.5dB ~ -95.5dB | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,143.00000 | ¥2,143 |
| 10 | ¥1,686.70000 | ¥16,867 |
| 25 | ¥1,572.48000 | ¥39,312 |
| 100 | ¥1,447.02000 | ¥144,702 |
| 250 | ¥1,387.20000 | ¥346,800 |
| 500 | ¥1,351.13800 | ¥675,569 |
| 1,000 | ¥1,321.47100 | ¥1,321,471 |
| Unit Price without JCT: | ¥2,143.00000 |
|---|---|
| Unit Price with JCT: | ¥2,357.30000 |

