
PCM1863DBTR | |
|---|---|
DigiKey Part Number | 296-47817-2-ND - Tape & Reel (TR) 296-47817-1-ND - Cut Tape (CT) 296-47817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1863DBTR |
Description | IC ADC/AUDIO 24BIT 30TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1863DBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥746.00000 | ¥746 |
| 10 | ¥566.60000 | ¥5,666 |
| 25 | ¥521.68000 | ¥13,042 |
| 100 | ¥472.26000 | ¥47,226 |
| 250 | ¥448.68800 | ¥112,172 |
| 500 | ¥434.48600 | ¥217,243 |
| 1,000 | ¥422.79400 | ¥422,794 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥413.17100 | ¥826,342 |
| 4,000 | ¥405.25500 | ¥1,621,020 |
| Unit Price without JCT: | ¥746.00000 |
|---|---|
| Unit Price with JCT: | ¥820.60000 |








