209-BGA MICROSTAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI7610GHK

DigiKey Part Number
296-14181-ND
Manufacturer
Manufacturer Product Number
PCI7610GHK
Description
IC CONTROLLER PHY LNK LAY 209BGA
Customer Reference
Detailed Description
PCI CardBus Controller IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™ PCI Interface 209-BGA MICROSTAR (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bag
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
IEEE 1394-1995, 1394a-2000, Firewire™, i.Link™
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
-
Package / Case
209-LFBGA
Supplier Device Package
209-BGA MICROSTAR (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 732 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

732In Stock
Ships from Rochester Electronics, LLC