
ERJ-8ENF71R5V | |
|---|---|
DigiKey Part Number | P71.5FTR-ND - Tape & Reel (TR) P71.5FCT-ND - Cut Tape (CT) P71.5FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF71R5V |
Description | RES SMD 71.5 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 71.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF71R5V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥13.40000 | ¥134 |
| 25 | ¥10.48000 | ¥262 |
| 50 | ¥8.82000 | ¥441 |
| 100 | ¥7.53000 | ¥753 |
| 250 | ¥6.23600 | ¥1,559 |
| 500 | ¥5.49400 | ¥2,747 |
| 1,000 | ¥4.90600 | ¥4,906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.57780 | ¥17,889 |
| 10,000 | ¥3.01680 | ¥30,168 |
| 15,000 | ¥2.91307 | ¥43,696 |
| 25,000 | ¥2.80776 | ¥70,194 |
| 35,000 | ¥2.79689 | ¥97,891 |
| 50,000 | ¥2.78616 | ¥139,308 |
| 60,000 | ¥2.78100 | ¥166,860 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |



