PCA8550PWR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 5,076
Unit Price: ¥285.00000
Datasheet
Multiplexer 1 x 4:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8550PWR

DigiKey Part Number
296-9632-2-ND - Tape & Reel (TR)
296-9632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA8550PWR
Description
IC MULTIPLEXER 1 X 4:4 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 4:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA8550PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
2mA, 2mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes