
OPA564AIDWPR | |
|---|---|
DigiKey Part Number | 296-25454-2-ND - Tape & Reel (TR) 296-25454-1-ND - Cut Tape (CT) 296-25454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA564AIDWPR |
Description | IC OPAMP GP 1 CIRCUIT 20HSOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA564AIDWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 40V/µs | |
Gain Bandwidth Product | 17 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 39mA | |
Current - Output / Channel | 1.5 A | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,191.00000 | ¥1,191 |
| 10 | ¥919.40000 | ¥9,194 |
| 25 | ¥851.36000 | ¥21,284 |
| 100 | ¥776.53000 | ¥77,653 |
| 250 | ¥740.85600 | ¥185,214 |
| 500 | ¥719.35200 | ¥359,676 |
| 1,000 | ¥701.65400 | ¥701,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥687.08700 | ¥1,374,174 |
| Unit Price without JCT: | ¥1,191.00000 |
|---|---|
| Unit Price with JCT: | ¥1,310.10000 |

