
OPA541APG3 | |
|---|---|
DigiKey Part Number | 296-36130-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA541APG3 |
Description | IC POWER 1 CIRCUIT TO220-11 |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | OPA541APG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20mA | |
Current - Output / Channel | 10 A | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 70 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11 Formed Leads | |
Supplier Device Package | TO-220-11 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,271.00000 | ¥4,271 |
| Unit Price without JCT: | ¥4,271.00000 |
|---|---|
| Unit Price with JCT: | ¥4,698.10000 |

