Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4314AQPWRQ1

DigiKey Part Number
296-45369-2-ND - Tape & Reel (TR)
296-45369-1-ND - Cut Tape (CT)
296-45369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4314AQPWRQ1
Description
IC OPAMP GP 1 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4314AQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.5V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
500 µV
Current - Supply
150µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥420.00000¥420
10¥311.70000¥3,117
25¥284.76000¥7,119
100¥255.26000¥25,526
250¥241.18000¥60,295
500¥232.69400¥116,347
1,000¥225.71100¥225,711
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥219.96300¥439,926
4,000¥215.23175¥860,927
6,000¥212.86367¥1,277,182
Manufacturers Standard Package
Unit Price without JCT:¥420.00000
Unit Price with JCT:¥462.00000