
OPA378AIDBVR | |
|---|---|
DigiKey Part Number | 296-44387-2-ND - Tape & Reel (TR) 296-44387-1-ND - Cut Tape (CT) 296-44387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA378AIDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA378AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 125µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥312.00000 | ¥312 |
| 10 | ¥229.40000 | ¥2,294 |
| 25 | ¥208.80000 | ¥5,220 |
| 100 | ¥186.17000 | ¥18,617 |
| 250 | ¥175.37600 | ¥43,844 |
| 500 | ¥168.87000 | ¥84,435 |
| 1,000 | ¥163.51300 | ¥163,513 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥156.89667 | ¥470,690 |
| 6,000 | ¥153.65833 | ¥921,950 |
| 9,000 | ¥152.03711 | ¥1,368,334 |
| Unit Price without JCT: | ¥312.00000 |
|---|---|
| Unit Price with JCT: | ¥343.20000 |










