

OPA376AIDBVT | |
|---|---|
DigiKey Part Number | 296-21982-2-ND - Tape & Reel (TR) 296-21982-1-ND - Cut Tape (CT) 296-21982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA376AIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 760µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥385.00000 | ¥385 |
| 10 | ¥285.30000 | ¥2,853 |
| 25 | ¥260.48000 | ¥6,512 |
| 100 | ¥233.10000 | ¥23,310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥220.05600 | ¥55,014 |
| 500 | ¥212.19600 | ¥106,098 |
| 750 | ¥208.25600 | ¥156,192 |
| 1,250 | ¥203.89520 | ¥254,869 |
| 1,750 | ¥201.34457 | ¥352,353 |
| 2,500 | ¥198.89080 | ¥497,227 |
| 6,250 | ¥193.61184 | ¥1,210,074 |
| Unit Price without JCT: | ¥385.00000 |
|---|---|
| Unit Price with JCT: | ¥423.50000 |


