Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA348AIDCKT

DigiKey Part Number
296-12728-2-ND - Tape & Reel (TR)
296-12728-1-ND - Cut Tape (CT)
296-12728-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA348AIDCKT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA348AIDCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
2.1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,630
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥234.00000¥234
10¥170.50000¥1,705
25¥154.60000¥3,865
100¥137.12000¥13,712
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥128.78000¥32,195
500¥123.75200¥61,876
750¥121.23200¥90,924
1,250¥118.44240¥148,053
1,750¥116.81029¥204,418
2,500¥115.24160¥288,104
6,250¥111.86352¥699,147
12,500¥109.82736¥1,372,842
Manufacturers Standard Package
Unit Price without JCT:¥234.00000
Unit Price with JCT:¥257.40000