
OPA2379AIDCNT | |
---|---|
DigiKey Part Number | 296-32185-2-ND - Tape & Reel (TR) 296-32185-1-ND - Cut Tape (CT) 296-32185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2379AIDCNT |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2379AIDCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 90 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 2.9µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥509.00000 | ¥509 |
10 | ¥381.30000 | ¥3,813 |
25 | ¥349.52000 | ¥8,738 |
100 | ¥314.58000 | ¥31,458 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | ¥297.91600 | ¥74,479 |
500 | ¥287.87600 | ¥143,938 |
750 | ¥282.84533 | ¥212,134 |
1,250 | ¥277.27440 | ¥346,593 |
1,750 | ¥274.01543 | ¥479,527 |
2,500 | ¥270.88440 | ¥677,211 |
Unit Price without JCT: | ¥509.00000 |
---|---|
Unit Price with JCT: | ¥559.90000 |