
OPA2333SKGD1 | |
|---|---|
DigiKey Part Number | OPA2333SKGD1-ND |
Manufacturer | |
Manufacturer Product Number | OPA2333SKGD1 |
Description | IC OPAMP ZERO-DRIFT 2 CIRC DIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail Die |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333SKGD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 210°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥12,277.29000 | ¥1,227,729 |
| Unit Price without JCT: | ¥12,277.29000 |
|---|---|
| Unit Price with JCT: | ¥13,505.01900 |

