
OPA189IDBVR | |
|---|---|
DigiKey Part Number | 296-OPA189IDBVRTR-ND - Tape & Reel (TR) 296-OPA189IDBVRCT-ND - Cut Tape (CT) 296-OPA189IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA189IDBVR |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA189IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 14 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 0.4 µV | |
Current - Supply | 1.3mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥494.00000 | ¥494 |
| 10 | ¥369.70000 | ¥3,697 |
| 25 | ¥338.52000 | ¥8,463 |
| 100 | ¥304.15000 | ¥30,415 |
| 250 | ¥287.76000 | ¥71,940 |
| 500 | ¥282.45400 | ¥141,227 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥259.71900 | ¥779,157 |
| 6,000 | ¥254.80667 | ¥1,528,840 |
| Unit Price without JCT: | ¥494.00000 |
|---|---|
| Unit Price with JCT: | ¥543.40000 |










