
ONET2501PARGT | |
|---|---|
DigiKey Part Number | 2156-ONET2501PARGT-ND |
Manufacturer | |
Manufacturer Product Number | ONET2501PARGT |
Description | IC LIMITING 1 CIRCUIT 16VQFN |
Customer Reference | |
Detailed Description | Limiting Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ONET2501PARGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 45 kHz | |
Current - Supply | 32mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 3.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Bulk: | 3872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | ¥716.96970 | ¥47,320 |
| Unit Price without JCT: | ¥716.96970 |
|---|---|
| Unit Price with JCT: | ¥788.66667 |

