
ONET1191PRGTT | |
|---|---|
DigiKey Part Number | 296-20765-2-ND - Tape & Reel (TR) 296-20765-1-ND - Cut Tape (CT) 296-20765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ONET1191PRGTT |
Description | IC LIMITING AMP 16QFN |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1191PRGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |

