
TPSF12C3DYYR | |
|---|---|
DigiKey Part Number | 296-TPSF12C3DYYRTR-ND - Tape & Reel (TR) 296-TPSF12C3DYYRCT-ND - Cut Tape (CT) 296-TPSF12C3DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSF12C3DYYR |
Description | COMMON-MODE ACTIVE EMI FILTER FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Filter IC Order 150kHz ~ 3MHz 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPSF12C3DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Frequency - Cutoff or Center | 150kHz ~ 3MHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | 8V ~ 16V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥476.00000 | ¥476 |
| 10 | ¥427.90000 | ¥4,279 |
| 25 | ¥403.64000 | ¥10,091 |
| 100 | ¥343.91000 | ¥34,391 |
| 250 | ¥322.92800 | ¥80,732 |
| 500 | ¥282.56000 | ¥141,280 |
| 1,000 | ¥234.12200 | ¥234,122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥217.97500 | ¥653,925 |
| 6,000 | ¥209.90183 | ¥1,259,411 |
| Unit Price without JCT: | ¥476.00000 |
|---|---|
| Unit Price with JCT: | ¥523.60000 |









