Oscillator 6-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator 6-VFLGA
6-VFLGA

XK23L161L322L644I

DigiKey Part Number
800-XK23L161L322L644ITR-ND - Tape & Reel (TR)
800-XK23L161L322L644ICT-ND - Cut Tape (CT)
800-XK23L161L322L644IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XK23L161L322L644I
Description
PROXO 2 2.5 X 2.0MM 55FS PROGRAM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Oscillator 6-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Package / Case
6-VFLGA
Supplier Device Package
6-LGA (2.5x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥2,720.00000¥2,720
10¥2,108.90000¥21,089
25¥1,908.68000¥47,717
50¥1,771.08000¥88,554
100¥1,644.39000¥164,439
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200¥1,527.69000¥305,538
400¥1,420.16500¥568,066
600¥1,361.23500¥816,741
1,000¥1,290.90500¥1,290,905
Manufacturers Standard Package
Unit Price without JCT:¥2,720.00000
Unit Price with JCT:¥2,992.00000