

MSP430G2231IRSA16R | |
|---|---|
DigiKey Part Number | 296-25834-2-ND - Tape & Reel (TR) 296-25834-1-ND - Cut Tape (CT) 296-25834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2231IRSA16R |
Description | IC MCU 16BIT 2KB FLASH 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8) FLASH 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2231IRSA16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (4x4) | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥313.00000 | ¥313 |
| 10 | ¥230.60000 | ¥2,306 |
| 25 | ¥209.92000 | ¥5,248 |
| 100 | ¥187.20000 | ¥18,720 |
| 250 | ¥176.36000 | ¥44,090 |
| 500 | ¥169.82000 | ¥84,910 |
| 1,000 | ¥164.43700 | ¥164,437 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥157.79133 | ¥473,374 |
| 6,000 | ¥154.53850 | ¥927,231 |
| 9,000 | ¥152.90878 | ¥1,376,179 |
| Unit Price without JCT: | ¥313.00000 |
|---|---|
| Unit Price with JCT: | ¥344.30000 |







