MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430FR5858IRHAT

DigiKey Part Number
296-MSP430FR5858IRHATTR-ND - Tape & Reel (TR)
296-MSP430FR5858IRHATCT-ND - Cut Tape (CT)
296-MSP430FR5858IRHATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSP430FR5858IRHAT
Description
IC MCU 16BIT 48KB FRAM 40VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 48KB (48K x 8) FRAM 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
MSP430FR5858IRHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPUXV2
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IrDA, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
FRAM
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 14x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
40-VQFN (6x6)
Package / Case
40-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥635.03600¥158,759
500¥615.96600¥307,983
750¥606.42000¥454,815
1,250¥595.83920¥744,799
1,750¥589.65486¥1,031,896
2,500¥583.71080¥1,459,277
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥1,035.00000¥1,035
10¥793.40000¥7,934
25¥733.00000¥18,325
Digi-Reel®
QuantityUnit PriceExt Price
1¥1,035.00000¥1,035
10¥793.40000¥7,934
25¥733.00000¥18,325
100¥666.67000¥66,667
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥1,035.00000
Unit Price with JCT:¥1,138.50000