
MSP430F5632IZCAR | |
---|---|
DigiKey Part Number | 296-MSP430F5632IZCARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F5632IZCAR |
Description | IC MCU 16BIT 256KB FLSH 113NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 113-NFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-NFBGA (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥984.68120 | ¥2,461,703 |
Unit Price without JCT: | ¥984.68120 |
---|---|
Unit Price with JCT: | ¥1,083.14932 |