
MSP430F5131IYFFR | |
---|---|
DigiKey Part Number | MSP430F5131IYFFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430F5131IYFFR |
Description | IC MCU 16BIT 8KB FLASH 40DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 8KB (8K x 8) FLASH 40-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F5131IYFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUXV2 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-DSBGA | |
Package / Case | 40-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥251.57000 | ¥754,710 |
Unit Price without JCT: | ¥251.57000 |
---|---|
Unit Price with JCT: | ¥276.72700 |