
MSP430F2272IYFFT | |
|---|---|
DigiKey Part Number | 296-MSP430F2272IYFFTTR-ND - Tape & Reel (TR) 296-MSP430F2272IYFFTCT-ND - Cut Tape (CT) 296-MSP430F2272IYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430F2272IYFFT |
Description | IC MCU 16BIT 32KB FLASH 49DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 49-DSBGA (2.8x2.8) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430F2272IYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-DSBGA (2.8x2.8) | |
Package / Case | 49-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,292.00000 | ¥1,292 |
| 10 | ¥999.20000 | ¥9,992 |
| 25 | ¥926.16000 | ¥23,154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥807.46800 | ¥201,867 |
| Unit Price without JCT: | ¥1,292.00000 |
|---|---|
| Unit Price with JCT: | ¥1,421.20000 |

