
SN65220YZBT | |
|---|---|
DigiKey Part Number | 296-17206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65220YZBT |
Description | TVS DEVICE MIXED 7V 4-DSBGA |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 7V Surface Mount 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN65220YZBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | USB | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (1x1) | |
Base Product Number |

