
M38510/30701BEA | |
---|---|
DigiKey Part Number | 296-M38510/30701BEA-ND |
Manufacturer | |
Manufacturer Product Number | M38510/30701BEA |
Description | IC DECODER/DEMUX 1 X 3:8 16-CDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | M38510/30701BEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |