LP873344RHDRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥300.84333
Datasheet
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP873344RHDRQ1

DigiKey Part Number
296-LP873344RHDRQ1TR-ND - Tape & Reel (TR)
296-LP873344RHDRQ1CT-ND - Cut Tape (CT)
296-LP873344RHDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP873344RHDRQ1
Description
IC POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2MHz 28-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Topology
Step-Down (Buck) (2), Linear (LDO) (2)
Number of Outputs
4
Frequency - Switching
2MHz
Voltage/Current - Output 1
Programmable, 0.7V ~ 3.36V, 2A
Voltage/Current - Output 2
Programmable, 0.7V ~ 3.36V, 2A
Voltage/Current - Output 3
Programmable, 0.7V ~ 3.36V, 2A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
Yes
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥537.00000¥537
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥326.45867¥979,376
Manufacturers Standard Package
Unit Price without JCT:¥537.00000
Unit Price with JCT:¥590.70000