
LP8556TMX-E11/NOPB | |
---|---|
DigiKey Part Number | 296-42715-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP8556TMX-E11/NOPB |
Description | IC LED DRV RGLTR I2C 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) I2C, PWM Dimming 50mA 20-DSBGA (2.04x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | LP8556TMX-E11/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 7V ~ 43V | |
Current - Output / Channel | 50mA | |
Frequency | 312kHz, 625kHz, 1250kHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA (2.04x1.78) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥131.33733 | ¥394,012 |
6,000 | ¥128.55967 | ¥771,358 |
9,000 | ¥127.16811 | ¥1,144,513 |
Unit Price without JCT: | ¥131.33733 |
---|---|
Unit Price with JCT: | ¥144.47106 |