


LP5952LC-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5952LC-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LP5952LC-1.5/NOPBCT-ND - Cut Tape (CT) 296-LP5952LC-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5952LC-1.5/NOPB |
Description | IC REG LINEAR 1.5V 350MA 6-USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-USON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5952LC-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 80dB ~ 64dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-USON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥129.00000 | ¥129 |
| 10 | ¥92.20000 | ¥922 |
| 25 | ¥82.88000 | ¥2,072 |
| 100 | ¥72.67000 | ¥7,267 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥62.44000 | ¥62,440 |
| 2,000 | ¥60.44900 | ¥120,898 |
| 3,000 | ¥59.45267 | ¥178,358 |
| 5,000 | ¥58.34780 | ¥291,739 |
| 7,000 | ¥57.70229 | ¥403,916 |
| 10,000 | ¥57.08130 | ¥570,813 |
| 25,000 | ¥55.74468 | ¥1,393,617 |
| Unit Price without JCT: | ¥129.00000 |
|---|---|
| Unit Price with JCT: | ¥141.90000 |

