


LP5912Q0.9DRVRQ1 | |
|---|---|
DigiKey Part Number | 296-LP5912Q0.9DRVRQ1TR-ND - Tape & Reel (TR) 296-LP5912Q0.9DRVRQ1CT-ND - Cut Tape (CT) 296-LP5912Q0.9DRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5912Q0.9DRVRQ1 |
Description | IC REG LINEAR 0.9V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LP5912Q0.9DRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥227.00000 | ¥227 |
| 10 | ¥165.20000 | ¥1,652 |
| 25 | ¥149.68000 | ¥3,742 |
| 100 | ¥132.68000 | ¥13,268 |
| 250 | ¥124.56000 | ¥31,140 |
| 500 | ¥119.66800 | ¥59,834 |
| 1,000 | ¥115.64400 | ¥115,644 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥110.67033 | ¥332,011 |
| 6,000 | ¥108.23700 | ¥649,422 |
| 9,000 | ¥107.01822 | ¥963,164 |
| 15,000 | ¥105.66827 | ¥1,585,024 |
| Unit Price without JCT: | ¥227.00000 |
|---|---|
| Unit Price with JCT: | ¥249.70000 |









