


LP5904TME-2.85/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5904TME-2.85/NOPBTR-ND - Tape & Reel (TR) 296-LP5904TME-2.85/NOPBCT-ND - Cut Tape (CT) 296-LP5904TME-2.85/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5904TME-2.85/NOPB |
Description | IC REG LIN 2.85V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5904TME-2.85/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 88dB ~ 30dB (100Hz ~ 2Mhz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥194.00000 | ¥194 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥70.59200 | ¥17,648 |
| 500 | ¥67.55800 | ¥33,779 |
| 750 | ¥66.03333 | ¥49,525 |
| 1,250 | ¥64.34800 | ¥80,435 |
| Unit Price without JCT: | ¥194.00000 |
|---|---|
| Unit Price with JCT: | ¥213.40000 |

