


LP3891ESX-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3891ESX-1.2/NOPBTR-ND - Tape & Reel (TR) LP3891ESX-1.2/NOPBCT-ND - Cut Tape (CT) LP3891ESX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3891ESX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 800MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3891ESX-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥526.00000 | ¥526 |
| 10 | ¥393.40000 | ¥3,934 |
| 25 | ¥360.40000 | ¥9,010 |
| 100 | ¥324.16000 | ¥32,416 |
| 250 | ¥306.86800 | ¥76,717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥296.45400 | ¥148,227 |
| 1,000 | ¥287.88000 | ¥287,880 |
| 1,500 | ¥283.58667 | ¥425,380 |
| 2,500 | ¥278.82760 | ¥697,069 |
| 3,500 | ¥276.04886 | ¥966,171 |
| 5,000 | ¥273.37420 | ¥1,366,871 |
| Unit Price without JCT: | ¥526.00000 |
|---|---|
| Unit Price with JCT: | ¥578.60000 |

