


LP3882ESX-1.5/NOPB | |
|---|---|
DigiKey Part Number | 296-45509-2-ND - Tape & Reel (TR) 296-45509-1-ND - Cut Tape (CT) 296-45509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3882ESX-1.5/NOPB |
Description | IC REG LINEAR 1.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3882ESX-1.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥571.00000 | ¥571 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥354.97800 | ¥177,489 |
| 1,000 | ¥345.08100 | ¥345,081 |
| 1,500 | ¥340.12333 | ¥510,185 |
| 2,500 | ¥334.63240 | ¥836,581 |
| 3,500 | ¥331.42314 | ¥1,159,981 |
| 5,000 | ¥328.33660 | ¥1,641,683 |
| Unit Price without JCT: | ¥571.00000 |
|---|---|
| Unit Price with JCT: | ¥628.10000 |

