
LMX2353SLBX | |
|---|---|
DigiKey Part Number | LMX2353SLBXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2353SLBX |
Description | IC PLL FREQ SYNTH 16CSP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 2.5GHz 1 16-TFQFN, CSP |
Datasheet | Datasheet |
EDA/CAD Models | LMX2353SLBX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | CMOS, TTL | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 2.5GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFQFN, CSP | |
Supplier Device Package | 16-CSP (3.5x3.5) | |
Base Product Number |

