LMV824PWE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 691
Unit Price: ¥340.00000
Datasheet

Similar


Texas Instruments
In Stock: 12,111
Unit Price: ¥289.00000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥179.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥469.79720
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,680
Unit Price: ¥586.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,380
Unit Price: ¥232.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,623
Unit Price: ¥182.00000
Datasheet

Similar


Microchip Technology
In Stock: 3,517
Unit Price: ¥345.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥263.73080
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: ¥302.00000
Datasheet

Similar


Microchip Technology
In Stock: 2,623
Unit Price: ¥302.00000
Datasheet

Similar


Microchip Technology
In Stock: 9,395
Unit Price: ¥317.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ¥240.51080
Datasheet

Similar


Microchip Technology
In Stock: 302
Unit Price: ¥343.00000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV824PWE4

DigiKey Part Number
LMV824PWE4-ND
Manufacturer
Manufacturer Product Number
LMV824PWE4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV824PWE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
40 nA
Voltage - Input Offset
1 mV
Current - Supply
1mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types