
TLV1872DGSR | |
|---|---|
DigiKey Part Number | 296-TLV1872DGSRTR-ND - Tape & Reel (TR) 296-TLV1872DGSRCT-ND - Cut Tape (CT) 296-TLV1872DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1872DGSR |
Description | ANALOG COMPARATORS 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1872DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 40V | |
Voltage - Input Offset (Max) | 4.5mV @ 12V | |
Current - Input Bias (Max) | 500pA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 85µA, 115µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 110ns (Typ) | |
Hysteresis | 2.7mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥450.00000 | ¥450 |
| 10 | ¥335.70000 | ¥3,357 |
| 25 | ¥307.04000 | ¥7,676 |
| 100 | ¥275.56000 | ¥27,556 |
| 250 | ¥260.54800 | ¥65,137 |
| 500 | ¥251.50000 | ¥125,750 |
| 1,000 | ¥244.05200 | ¥244,052 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥236.19080 | ¥590,477 |
| 5,000 | ¥231.45260 | ¥1,157,263 |
| Unit Price without JCT: | ¥450.00000 |
|---|---|
| Unit Price with JCT: | ¥495.00000 |




