
LMV324AQDYYRQ1 | |
---|---|
DigiKey Part Number | 296-LMV324AQDYYRQ1TR-ND - Tape & Reel (TR) 296-LMV324AQDYYRQ1CT-ND - Cut Tape (CT) 296-LMV324AQDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV324AQDYYRQ1 |
Description | IC POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LMV324AQDYYRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 1.7V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 70µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥138.00000 | ¥138 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥87.72767 | ¥263,183 |
6,000 | ¥85.73150 | ¥514,389 |
9,000 | ¥84.73122 | ¥762,581 |
15,000 | ¥83.62320 | ¥1,254,348 |
Unit Price without JCT: | ¥138.00000 |
---|---|
Unit Price with JCT: | ¥151.80000 |