
LMV1032UR-25/NOPB | |
|---|---|
DigiKey Part Number | 296-36661-2-ND - Tape & Reel (TR) 296-36661-1-ND - Cut Tape (CT) 296-36661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1032UR-25/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1032UR-25/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.7V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥475.00000 | ¥475 |
| 10 | ¥354.10000 | ¥3,541 |
| 25 | ¥324.00000 | ¥8,100 |
| 100 | ¥290.89000 | ¥29,089 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥271.28000 | ¥67,820 |
| Unit Price without JCT: | ¥475.00000 |
|---|---|
| Unit Price with JCT: | ¥522.50000 |

