
LMV1032UP-15/NOPB | |
|---|---|
DigiKey Part Number | LMV1032UP-15/NOPBTR-ND - Tape & Reel (TR) LMV1032UP-15/NOPBCT-ND - Cut Tape (CT) LMV1032UP-15/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV1032UP-15/NOPB |
Description | IC AMP CLASS AB MONO 4DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LMV1032UP-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.7V ~ 5V | |
Features | Microphone | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 4-DSBGA | |
Package / Case | 4-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥386.00000 | ¥386 |
| 10 | ¥286.30000 | ¥2,863 |
| 25 | ¥261.28000 | ¥6,532 |
| 100 | ¥233.86000 | ¥23,386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥220.78400 | ¥55,196 |
| Unit Price without JCT: | ¥386.00000 |
|---|---|
| Unit Price with JCT: | ¥424.60000 |

