
TPS3808EG01DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3808EG01DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3808EG01DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3808EG01DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808EG01DBVRQ1 |
Description | AUTOMOTIVE, 600-NA ULTRA-LOW QUI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808EG01DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.405V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥345.00000 | ¥345 |
| 10 | ¥254.30000 | ¥2,543 |
| 25 | ¥231.76000 | ¥5,794 |
| 100 | ¥207.00000 | ¥20,700 |
| 250 | ¥195.20000 | ¥48,800 |
| 500 | ¥188.08400 | ¥94,042 |
| 1,000 | ¥182.22600 | ¥182,226 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥174.99333 | ¥524,980 |
| 6,000 | ¥171.45350 | ¥1,028,721 |
| 9,000 | ¥169.68111 | ¥1,527,130 |
| Unit Price without JCT: | ¥345.00000 |
|---|---|
| Unit Price with JCT: | ¥379.50000 |











