
LMR34215FSC5RNXRQ1 | |
---|---|
DigiKey Part Number | 296-53558-2-ND - Tape & Reel (TR) 296-53558-1-ND - Cut Tape (CT) 296-53558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR34215FSC5RNXRQ1 |
Description | IC REG BUCK 5V 1.5A 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR34215FSC5RNXRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (3x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥460.00000 | ¥460 |
10 | ¥343.40000 | ¥3,434 |
25 | ¥314.36000 | ¥7,859 |
100 | ¥282.43000 | ¥28,243 |
250 | ¥267.21200 | ¥66,803 |
500 | ¥258.03600 | ¥129,018 |
1,000 | ¥250.48300 | ¥250,483 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥241.15667 | ¥723,470 |
6,000 | ¥236.59283 | ¥1,419,557 |
Unit Price without JCT: | ¥460.00000 |
---|---|
Unit Price with JCT: | ¥506.00000 |