
LMR33630CQRNXTQ1 | |
|---|---|
DigiKey Part Number | 296-53387-2-ND - Tape & Reel (TR) 296-53387-1-ND - Cut Tape (CT) 296-53387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR33630CQRNXTQ1 |
Description | IC REG BUCK ADJ 3A 12VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 12-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMR33630CQRNXTQ1 Models |
Category | Voltage - Output (Max) 24V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 12-VQFN-HR (3x2) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR33630CQRNXRQ1 | Texas Instruments | 2,785 | 296-53218-1-ND | ¥634.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥729.00000 | ¥729 |
| 10 | ¥552.40000 | ¥5,524 |
| 25 | ¥508.16000 | ¥12,704 |
| 100 | ¥459.60000 | ¥45,960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥436.42000 | ¥109,105 |
| 500 | ¥422.46000 | ¥211,230 |
| 750 | ¥415.46400 | ¥311,598 |
| 1,250 | ¥407.71360 | ¥509,642 |
| 1,750 | ¥403.18629 | ¥705,576 |
| 2,500 | ¥398.83040 | ¥997,076 |
| Unit Price without JCT: | ¥729.00000 |
|---|---|
| Unit Price with JCT: | ¥801.90000 |

